• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NE8FDV-YK-B NE8FDV-YK-B RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Black

Connector type
Socket, straight
Specification
CAT 5e
Connector standard
RJ45
Type
NE8FDV-YK-B
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 18.99
-5 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

NE8FDV-YK-B

Connector type

Socket, straight

CAT 5e

Connector standard

RJ45

Connection

Print

No. of ports

1 x

No. of rows

1

Factory colour

Black

Content

1 pc(s)

Max. temperature

+80 °C

Min. temperature

-30 °C

Seal type

Push-Pull

Type

Chassis connector cutting technology, clamping technology LSA-PLUS

Frequency range

1 - 100 MHz

Nominal voltage (details)

50 V AC

Nominal current (details)

1.5 A

Type

NE 8 FDV-YK-B

Pins

8P8C

Connection

-

Temperature range

-30 - +80 °C

Seal

latch lock

Documents & Downloads

Datasheet

Datasheet 734059 Neutrik NE8FDV-YK-B NE8FDV-YK-B RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Black

User & Safety Instructions

User & Safety Instructions 734059 Neutrik NE8FDV-YK-B NE8FDV-YK-B RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Black

Description

The robust EtherCon® D-Series is ideal for Panel mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.27€ 127.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)