• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NE8MC6-MO NE8MC6-MO RJ45 RJ45 plug enclosure

Packaging type
Piece
Connector type
RJ45 plug enclosure
Specification
CAT 6
Connector standard
RJ45
Type
NE8MC6-MO
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 18.99
-11 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

NE8MC6-MO

Connector type

RJ45 plug enclosure

CAT 6

Connector standard

RJ45

AWG max.

22

AWG (min.)

28

Content

1 pc(s)

Contact material

Bronze, tin plated

Material

Metal

Features

+ strain relief

Seal type

Push-Pull

IP65

Material (details)

Housing: zinc (ZnAl 4 Cu1)

Type

NE 8 MC 6-MO

28 - 22

Cable diameter (details)

5.5 mm

Temperature range

-10 - 60 °C

Documents & Downloads

Datasheet

Datasheet 734412 Neutrik NE8MC6-MO NE8MC6-MO RJ45 RJ45 plug enclosure

Information

Information 734412 Neutrik NE8MC6-MO NE8MC6-MO RJ45 RJ45 plug enclosure

Description

The NE 8 MC cable plug set 6-MO includes a robust cable plug case made of metal with a Push Pull latch system, proven Neutrik collets strain relief and a CAT6 RJ45 plug. This is suitable for STP and UTP cables with a cable diameter of 5.5 to 6.5 mm and wire or strand with AWG 28 to 22.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.97€ 166.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)