• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NE8FDY-C6 NE8FDY-C6 EtherCon RJ45 CAT6 Mounted Sockets 8P8C RJ45 Socket, built-in Nickel

Connector type
Socket, built-in
No. of pins
8P8C
Specification
CAT 6
Connector standard
RJ45
Type
NE8FDY-C6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NE8FDY-C6 NE8FDY-C6 EtherCon RJ45 CAT6 Mounted Sockets 8P8C RJ45 Socket, built-in Nickel

  • CAT6 able
  • Push Pull locking

Technical specifications

Type

NE8FDY-C6

Connector type

Socket, built-in

No. of pins

8P8C

CAT 6

Connector standard

RJ45

Connection

RJ45

Type A

Socket

Factory colour

Nickel

Content

1 pc(s)

Material

Metal

Width

100 mm

Height

50 mm

Length

150 cm

Features

+ locking mechanism

Seal type

Push-Pull

IP65

Type

Mounted socket

Nominal current

1.5 A

Nominal voltage

50 V

Type

NE8FDY-C6

24 - 22

Pins

8P8C

Connection

-

Temperature range

-10 - +60 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 746686 Neutrik NE8FDY-C6 NE8FDY-C6 EtherCon RJ45 CAT6 Mounted Sockets 8P8C RJ45 Socket, built-in Nickel

User & Safety Instructions

User & Safety Instructions 746686 Neutrik NE8FDY-C6 NE8FDY-C6 EtherCon RJ45 CAT6 Mounted Sockets 8P8C RJ45 Socket, built-in Nickel

Information

Information 746686 Neutrik NE8FDY-C6 NE8FDY-C6 EtherCon RJ45 CAT6 Mounted Sockets 8P8C RJ45 Socket, built-in Nickel

Description

The EtherCon® CAT6 D-form fitting socket with metal housing and safe bolting device system offers a tool-free and a gas density IDC assembly, whereby the cable can be attached fast and simply.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 221.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)