• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NKO2M-L-0-10 Fibreglass FO Cable 10.00 m

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • to
  • -Cable

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

Cable length

10.00 m

Content

1 pc(s)

FO

Cable use

FO

Version

Cable

Connector type

Plug, straight

Temperature range

-40 - +70 °C

Seal

Push-Pull

Documents & Downloads

Datasheet

Datasheet 1420713 Neutrik NKO2M-L-0-10 Fibreglass FO Cable 10.00 m

User & Safety Instructions

User & Safety Instructions 1420713 Neutrik NKO2M-L-0-10 Fibreglass FO Cable 10.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Hints

The opticalCON DUO LITE cable connector offers a 1.25 mm standard glass fiber ferrule in a robust plastic housing. It has a spring-loaded push-pull locking mechanism and the proven opticalCON cable strain-relief with Aramid yarn. The cable connector is pre-assembled and is not available as a single unit. The assembled cable is offered in a variety of lengths.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 499.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)