• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NKO4M-L-0-10 Fibreglass FO Cable 10.00 m Black, White [1x LC plug - 1x Open cable ends]

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • LC plug to Open cable ends
  • Pigtail-Cable
  • Factory colour: Black, White

Technical specifications

  • 4-channel
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

Open cable ends

Pigtail

Halogen-free

No

Cable length

10.00 m

Factory colour

Black

White

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

PUR coating

Waterproof

FO

Cable use

FO

Version

Cable

Documents & Downloads

Datasheet

Datasheet 1618662 Neutrik NKO4M-L-0-10 Fibreglass FO Cable 10.00 m Black, White [1x LC plug - 1x Open cable ends]

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 484.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)