• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ninja Airfryer 9.5 l 2470 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SharkNinja Ninja SL451EU, hot air fryer, 9.5 l, 40 °C, 240 °C, Double, black

  • The digital thermometer monitors the temperature of the food for perfect results
  • Space saving stacked design: 30% slimmer*
  • Even cooking of 4 different dishes with 2x double stack - crisper grid inserts Ideal for up to 8 people, large families and many guests
  • Requires less energy than an oven**
  • Fast favorite meals for the whole family: Up to 55% faster than in the oven***
  • 6 cooking functions: Hot air frying, Max Crisp, roasting, baking, drying, Warm up
  • Inclusive of 2 non-stick, dishwasher safe 4.75 liter drawers and knotter plates, 2 stainless steel rust, prescription guide H38.5 cm x B28 cm x T47 cm. Weight: 10.3 kg Colour: black.
  • *Vs AF400.
  • **Tests and calculations are based on the recommended cooking time for sausages, using the hot-air frying function compared to conventional ovens.
  • ***Tested with fish sticks and sausages.

Technical specifications

  • Roasting function Yes
  • Back function Yes
  • Roasting function Yes
  • Adjustable temperature Yes
  • Temperature (min) 40 °C
  • Temperature (max.) 240 °C
  • Dehydration function Yes
  • Dishwasher safe parts yes
  • Non-slip feet Yes
  • Teflon-coated Yes
  • Easy to clean Yes
  • Viewing window No.
  • Cable length 0.8 m
Factory colour

Black

Capacity

9.5 l

Product type

Airfryer

Max. temperature

240 °C

2470 W

Weight

10.3 kg

Width

280 mm

Height

385 mm

Length

470 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738660 Ninja Airfryer 9.5 l 2470 W Black

Description

The double hot air fryer perfectly cooked 4 dishes at the same time. 2 compartments 4 dishes. Always perfect cookingThe digital insertion thermometer monitors the temperature of the food and ensures perfect results at all times 30% thinner*: Ideal to satisfy the appetite of 8 people, perfect for large families and gatherings Smooth cooking on 4 levels with the 2 supplied double-story stainless steel cooking up to 55% less energy consumption than a conventional oven**6 functions: hot air frying, max crisp, roasting, baking, drying, drying, Warm up

This text is machine translated.

Features

  • Ideal for small kitchens
  • With two drawers stacked on top of each other, the space-saving Ninja Double Stack XL 2-layer hot-air fryer is 30% narrower*. However, it has a double capacity - perfect for smaller kitchens, large families and many guests.
  • With digital thermometer
  • With the Smart cook system you can now enjoy a perfectly cooked result every time. Simply plug the digital thermometer into your favorite meat or fish and the device tells you when it is cooked exactly what you want.
  • Large capacity.
  • Each 4.75-liter drawer holds a full 1.4-kg chicken - or use the supplied Double Stack Crisper double capacity mesh inserts** to cook four dishes at the same time. Perfect for portions for up to 8 people. Thanks to the independently controllable drawers, one can choose between 6 different cooking functions: Hot air frying, Max Crisp, roasting, baking, drying, Warm up.
  • SYNC function
  • A different function, time and temperature can be set in each drawer - with the SYNC-function both dishes are finished at the same time. In addition, this airfryer is up to 55% faster than an oven*** and uses less energy****. This double stack hot air fryer is easy to use thanks to a recipe book in the packaging and easy to clean thanks to the non-stick, dishwasher-proof baskets and crisper grid inserts.
  • *Vs AF400. **When using removable rust.
  • ***Tested with fish sticks and sausages.
  • ****Tests and calculations are based on the recommended cooking time for sausages, using the hot-air frying function compared to conventional ovens.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)