• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Bag RunOff Black NI-ROT-09-R3

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Runoff waterproof culture bag

  • The wide-neck design facilitates access to objects
  • Dustproof and waterproof
  • TRU zip fastener
  • Strong carrying handle

Technical specifications

  • Internal dimensions 242 x 128 x 100 mm
Product type

Bag

Dim
Factory colour

Black

Material

TPU

Weight

69 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289449 NITE Ize Bag RunOff Black NI-ROT-09-R3

Description

Protect your luggage from leaks and dirt with the waterproof Runoff culture bag, which is perfect for wearing full-size toiletries. This large-capacity runoff bag features a wide neck design, sturdy base and translucent front for easy access. The waterproof culture bag is designed to work just as well, whether it is sitting on a counter or hanging on a hook. It has a strong, easy-to-hang handle and an easy-to-slide zipper that can be opened without the contents falling out.

Fully waterproof and dustproof (IP67 tested), this culture bag features revolutionary TRU® zip technology, durable TPU construction and HF welds to withstand all the adventures of life. The TRU Zip design allows us to build waterproof, truly bags like you've never seen before. With smooth gliding and a secure closure, runoff bags provide a better way to store, organize and protect your equipment.

This text is machine translated.

Features

  • The wide-neck design simplifies the access to objects
  • dust-proof and waterproof according to IP67
  • durable TPU-construction with HF-welds for ultimate reliability
  • Waterproof TRU Zip-zipper
  • protects against water, dust and sand
  • strong carrying handle

Scope of delivery

  • Runoff bag · Instructions
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.