• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Bag RunOff 3-1-1 Pouch Black NI-RO311-09-R3

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Storage pouch Runoff 3-1-1 pouch

  • Dustproof and waterproof
  • TRU zip fastener
  • Fastening eyes

Technical specifications

  • Internal dimensions 224 x 150 x 62 mm
Product type

Bag

Factory colour

Black

Material

TPU

Weight

39 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289442 NITE Ize Bag RunOff 3-1-1 Pouch Black NI-RO311-09-R3

Description

The durable Runoff Waterproof 3-1-1 Pouch is perfect for toiletries, electronics, books and small travel-sized items that you want to organize and protect. Designed in accordance with the TSAs 3-1-1 Liquids Rule, this one-quarter bag has a translucent front panel so you can easily find exactly what was needed. The folded bottom forms a stable stand-up base, so that the 3-1-1 bag is perfect for air travel and daily use.

Fully waterproof and dustproof (IP67 tested), this 3-1-1 bag features revolutionary TRU® zip technology, durable TPU construction and HF welds to withstand all the adventures of life. The TRU Zip design allows us to build waterproof, truly bags like you've never seen before. With smooth gliding and a secure closure, runoff bags provide a better way to store, organize and protect your equipment.

This text is machine translated.

Features

  • Dustproof and waterproof according to IP67
  • durable TPU-construction with HF-welding seams for ultimate reliability
  • Waterproof TRU Zip-closure
  • suitable for hygiene articles in travel size
  • protects against water, dust and sand
  • fastening eyes

Scope of delivery

  • Runoff bag · Instructions
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)