• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Wallet RunOff Black NI-ROW-09-R3

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Runoff waterproof wallet

  • Dustproof and waterproof
  • TRU zip fastener
  • Fastening eyes

Technical specifications

  • Internal dimensions 120 x 94 mm
Product type

Wallet

Dim
Factory colour

Black

Material

TPU

Weight

15 g

Description

The waterproof Runoff wallet is compact enough to fit in your pocket and to protect and organize small items. This wallet is perfect for protecting cash, cards and electronics from weather. It offers a versatile solution for any location. Thanks to the integrated attachment points and an integrated belt loop, you can attach this wallet comfortably to the belt or attach it to the belt.

Fully waterproof and dustproof (IP67 tested), this wallet features revolutionary TRU® zip technology, durable TPU construction and HF welds to withstand life's adventures. The TRU Zip design allows us to build waterproof, truly bags like you've never seen before. With smooth gliding and a secure closure, runoff bags provide a better way to store, organize and protect your equipment.

This text is machine translated.

Features

  • Dust-proof and waterproof according to IP67
  • durable TPU-construction with HF-welding seams for ultimate reliability
  • Waterproof TRU Zip-zipper
  • protects against water, dust and sand
  • fastening eyes

Scope of delivery

  • Runoff bag · Instructions
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.