• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Bag RunOff Gr.L Black NI-ROCL-09-R3

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Runoff waterproof packing bag, size L

  • Dustproof and waterproof
  • TRU zip fastener
  • Durable TPU construction with HF welds

Technical specifications

  • Internal dimensions 356 x 254 x 82 mm
Product type

Bag

Dim
Factory colour

Black

Material

TPU

Weight

130 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289443 NITE Ize Bag RunOff Gr.L Black NI-ROCL-09-R3

Description

The Runoff Waterproof Packing Cube is, as the name implies, a waterproof storage bag suitable for swimming equipment, sports equipment, mobile phone, etc. The Runoff is equipped with the so-called TRU-zipper. The Runoff consists of TPU, a combination of hard plastic and silicone. It combines the good properties of both materials, makes TPU flexible, but retains its shape, cannot break, does not attract dust and does not scratch.

This text is machine translated.

Features

  • Dust-proof and waterproof according to IP67
  • durable TPU-construction with HF-welding seams for ultimate reliability
  • Waterproof TRU Zip-zipper
  • protects against water, dust and sand

Scope of delivery

  • Runoff bag · Instructions
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.