• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Mobile phone pouch RunOff Phone Black NI-ROPC-09-R3

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Runoff waterproof mobile phone case

  • Touch screen friendly
  • Dustproof and waterproof
  • TRU zip fastener
  • Fastening eyes

Technical specifications

  • Inner dimensions 169 x 98 x 18 mm
Product type

Mobile phone pouch

Dim
Factory colour

Black

Material

TPU

Weight

46 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289447 NITE Ize Mobile phone pouch RunOff Phone Black NI-ROPC-09-R3

Description

Protect your mobile phone from the effects of the weather and keep it comfortable and accessible everywhere. Clear, touch-screen-friendly material enables the recording of images with front and rear cameras and even under water (up to 1 m deep). This phone case is slim enough to fit in a bag. It also has built-in attachment points and an adjustable wrist strap so you can easily carry them around your neck or over your chest. With an integrated inner card holder you can store your phone, your cards and your cash in a safe way.

Fully waterproof and dustproof (IP67 tested), this phone case features revolutionary TRU® zip technology, durable TPU construction and HF welds to withstand life's adventures. The TRU Zip design allows us to build waterproof, truly bags like you've never seen before. With smooth gliding and a secure closure, Runoff offers a better way to store, organize and protect your equipment.

This text is machine translated.

Features

  • Touch screen friendly
  • take pictures underwater with front / back cameras on
  • dust-proof and waterproof according to IP67
  • durable TPU-construction with HF-weld seams for ultimate reliability
  • Waterproof TRU Zip-zipper
  • protects against water, dust and sand
  • fastening eyes

Scope of delivery

  • Runoff bag · Instructions
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.