• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nitro Concepts DM12 Gaming mouse pad Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nitro Concepts Deskmat DM12 1200 x 600 mm

  • Large mouse pad desk pad by Nitro Concepts
  • 120 x 60 cm total area
  • Only 3 mm thick
  • Stitched outer edges
  • Stealth design in black
  • For precise Aiming & rapid action
  • This text is machine translated.

Technical specifications

Product type

Gaming mouse pad

Width

1200 mm

Height

3 mm

Depth

600 mm

Factory colour

Black

Dim

(W x H x D) 1200 x 3 x 600 mm

Content

1 pc(s)

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997918 Nitro Concepts DM12 Gaming mouse pad Black

Description

Nitro Concepts presents you with the next step. With the introduction of the Deskmat, which extends the range of stylish gaming chairs, users now have the possibility to extend their desk with an iconic, color-coordinated supplement. The large surface for keyboards and gaming mice offers a dynamic yet intelligent design, which fits perfectly with your rest of the setup and offers an excellent and uniform look.

LARGE PLAYING AREA FOR ALL PERIPHERAL DEVICES
The Nitro Concepts Deskmats offer a huge gaming area and are designed to form the perfect basis for your full-size keyboards and gaming mice. Esthetically speaking, the playing surface allows the look of the entire desk layout to be combined - and thanks to the use of precisely manufactured and woven materials, the user will also enjoy the softer mouse movement.

EXCEPTIONALLY DURABLE AND HIGH-QUALITY MATERIAL
The materials used are exceptionally durable and the sewn outer edges are not only visually attractive, but also prevent unwanted fraying of the 3 mm thick mat over time. The non-slip surface of the mat surface made of natural rubber ensures that the surface remains exactly where you need it even in the heat of the online competition.

DIFFERENT COLOR OPTIONS
Available in black and Inferno Red, the Deskmat offers a distinctive and dynamic design with attractive red edges and Nitro Concepts logo. The mat fits particularly well with gaming chairs in similar colors of Nitro Concepts as well as with black and red setups in general.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)