• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NKK Switches JF15SP1F JF15SP1F Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.52 / piece)
€ 3.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Green

Functions

momentary

Type

Actuator Square, green

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Solder pins

Switching voltage

24 V DC

Switching current (max.)

0.05 A

Min. temperature

-25 °C

Max. temperature

+85 °C

Content

1 pc(s)

Front panel cut-out

10.16 x 12.7 mm

Board thickness (max.)

2.54 mm

Type

JF15SP1F

Documents & Downloads

Datasheet

Datasheet 703502 NKK Switches JF15SP1F JF15SP1F Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703502 NKK Switches JF15SP1F JF15SP1F Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)