• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NMB Minebea 4715MS-12T-B5A Axial fan 115 V AC 174 m³/h (L x W x H) 119 x 119 x 38 mm

1/2
Image similar
Product type
Axial fan
Nominal voltage
115 V AC
Power
15.5 W
Type of bearing
Ball bearing
Air flow rate
174 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 48.99
-39 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

4715MS-12T-B5A

Nominal voltage

115 V AC

Max. current consumption

250 mA

15.5 W

Type of bearing

Ball bearing

Rotational speed

2900 U/min

Noise emission (max.)

41 dB

Air flow rate

174 m³/h

Connection

Type C CEE 7/16 plug 2.8 mm

Factory colour

Black

Material

Aluminium

Polycarbonate (PC)

in 25 ºC (L10) bis 100000 h

Min. temperature

-10 °C

Max. temperature

70 °C

Length

119 mm

Width

119 mm

Height

38 mm

Dim

(L x W x H) 119 x 119 x 38 mm

15 W

Output (max.) (details)

2.90 m3/min

Max. noise generation

41 dBa

Type

4715MS-12T-B5A-D00

Temperature range

-10 - +70 ºC °C

Operating voltage

115 V AC

Documents & Downloads

Datasheet

Datasheet 189458 NMB Minebea 4715MS-12T-B5A Axial fan 115 V AC 174 m³/h (L x W x H) 119 x 119 x 38 mm

Conformity certificate

Conformity certificate 189458 NMB Minebea 4715MS-12T-B5A Axial fan 115 V AC 174 m³/h (L x W x H) 119 x 119 x 38 mm

Description

This Fan with ball bearing by NMB® conforms highest quality standards. Rotating direction of the rotor side is towards left over blowing support link

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.84€ 32.84*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)