• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0065800 H0 Mountain restaurant "large myths"

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Mountain restaurant "large myths"

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Mountain restaurant "large myths"

Age category

15 years and over

Type

Laser-cut assembly kit

Dim

(L x W x H) 115 x 108 x 78 mm

Length

115 mm

Width

108 mm

Height

78 mm

Description

The "big myths" is a 1898-meter-high mountain in the Swiss Alps. Hikers, which the trouble, the mountain to climb, be rewarded with a breathtaking panorama, which you can enjoy a small retreat in the mountain restaurant. Still laser cut kit.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)