• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 51275 LED Continuous lighting flicker-free, + leads Suitable for: Building Warm white 4 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Micro-rooms single LED, warm white, 4 pieces

  • Simple LED
  • Warm white LEDs
  • Especially economical
  • Flicker-free and long-lasting
  • No additional series resistor needed
  • Can be directly connected to 16 V model railway transformer
  • Suitable for AC and DC
  • Suitable for lighting systems of other manufacturers, e.g. Viessmann®

Technical specifications

Size

Universal

Product type

LED

Functions

Continuous lighting

Features

flicker-free

+ leads

Type

Assembly kit

Suitable for

Building

LEDs

4

Factory colour

Warm white

Max. operating voltage

16 V

Operating voltage

16 V (max)

Age category

15 years and over

Manufacturer part #

51275

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163308 NOCH 51275 LED Continuous lighting flicker-free, + leads Suitable for: Building Warm white 4 pc(s)

Description

WAS lights up! microrooms
The STILL micro-rooms system is based on different sized cardboard light spaces, which can be decorated with the enclosed decorative arches. Fitted with a floor, wallpaper, etc. they are suitable for Ideal to be decorated with furniture and figures.
The LEDs are mounted on top of the light room. The LED-light is supported by the accompanying diffusion film, realistically distributed in the room. Who wants to hang up a few curtains and ready is another highlight in your model world!
Create loving details with STILL products from everyday scenes at the dining table in the kitchen till the hot love night in the bedroom!
Because of the technology built into the mini PCB you can connect it directly without the need for additional resistors. The LED-boards are 0.7 x 1.8 cm in size and are thus also suitable for home lighting systems and light boxes of other manufacturers, such as Viessmann®.

This text is machine translated.

Scope of delivery

  • 4x simple LED

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)