• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 9181 Ballast Small Brown 250 g

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 15.16)
€ 4.49
-16 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N,Z PROFESSIONAL ballast, brown 250 g.

  • brown, 250 g bag
  • This text is machine translated.
  • "Z", stylised letter within a black square.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Z

Product type

Ballast

Content

250 g

Factory colour

Brown

Grain

Small

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582692 NOCH 9181 Ballast Small Brown 250 g

More interesting products

(*All information is plus legal VAT)