• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCO GENIUS10EU 10A GENIUS10EU Charger 6 V, 12 V 10 A

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

NOCO GENIUS10EU 10A GENIUS10EU Charger 6 V, 12 V 10 A

  • 10A Charger
  • 6V & 12V
  • For lead & lithium
  • 150 W max. Consumption

Technical specifications

Product type

Charger

Dim

(L x W x H) 208 x 183 x 59 mm

Battery voltage

6 V

12 V

Suitable for

Lead acid

Lithium

SLA

Weight

1.50 kg

Charging current at 12 V

10 A

Charging current at 6 V

10 A

Width

183 mm

Height

59 mm

Length

208 mm

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3743258 NOCO GENIUS10EU 10A GENIUS10EU Charger 6 V, 12 V 10 A

Datasheet 3743258 NOCO GENIUS10EU 10A GENIUS10EU Charger 6 V, 12 V 10 A

User & Safety Instructions

User & Safety Instructions 3743258 NOCO GENIUS10EU 10A GENIUS10EU Charger 6 V, 12 V 10 A

Description

NOCO GENIUS10EU 10A Charger 6/12V – intelligent 6V/12V charger for charging, maintaining and maintaining lead and lithium batteries. Compact, efficient and suitable for continuous use.

This text is machine translated.

Features

  • Charging current: 10 A
  • Voltage 6/12 V.
  • Lead & lithium chemicals
  • Consumption 150 W max.
  • IP IP65

Scope of delivery

  • GENIUS10 charger (exchange plug)
  • Terminals with integrated eyelets (M10)
  • Mounting bracket with strap
  • 2 self-tapping screws
  • User manual & guarantee information

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)