• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCO GENIUS1EU 1A GENIUS1EU Charger 6 V, 12 V 1 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NOCO GENIUS1EU 1A charger 6/12V

  • 1A charger
  • 6V & 12V
  • For lead & lithium
  • 15W max. Consumption

Technical specifications

Product type

Charger

Dim

(L x W x H) 114 x 59 x 32 mm

Battery voltage

6 V

12 V

Suitable for

Lead acid

Lithium

SLA

Weight

0.35 kg

Charging current at 12 V

1 A

Charging current at 6 V

1 A

Width

59 mm

Height

32 mm

Length

114 mm

IP60

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3743255 NOCO GENIUS1EU 1A GENIUS1EU Charger 6 V, 12 V 1 A

Datasheet 3743255 NOCO GENIUS1EU 1A GENIUS1EU Charger 6 V, 12 V 1 A

User & Safety Instructions

User & Safety Instructions 3743255 NOCO GENIUS1EU 1A GENIUS1EU Charger 6 V, 12 V 1 A

Description

NOCO GENIUS1EU 1A charger 6/12V – intelligent 6V/12V charger for charging, maintaining and maintaining lead and lithium batteries. Compact, efficient and suitable for continuous use.

This text is machine translated.

Features

  • Charging current: 1 A
  • Voltage 6/12 V.
  • Lead & lithium chemicals
  • Consumption 15 W max.
  • IP 60

Scope of delivery

  • GENIUS1 charger (changeable plug)
  • Terminals with integrated eyelets (M6)
  • User manual & guarantee information

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)