• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCO GENIUS2DEU GENIUS2DEU Automatic charger 12 V 2 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

NOCO GENIUS2DEU | NOCO 2A direct mount battery charger | Genius battery charger

  • 12V battery charger
  • AC input: 100–240V, 50–60Hz
  • Charging current 2000 mA (2 A)
  • For wet, gel, MF, CA, EFB and AGM batteries
  • For batteries up to 40 Ah and maintenance charging of all battery sizes
  • IP65 protection class
  • Weight 0.23 kg
  • Battery capacity: Up to 40 Ah, maintenance charging for all battery sizes

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 127 x 89 x 76 mm

Battery voltage

12 V

Operating voltage

100 - 240 V

Recommended battery capacity at 12 V max.

40 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

0.23 kg

Charging current at 12 V

2 A

Width

89 mm

Height

76 mm

Length

127 mm

IP65

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814984 NOCO GENIUS2DEU GENIUS2DEU Automatic charger 12 V 2 A

Description

NOCO GENIUS2D NOCO 2A direct mount battery charger is a compact and intelligent charger for charging, maintaining and maintaining 12V lead-acid batteries. Ideal for motorcycles, scooters, lawnmowers and small vehicles, with IP65 protection for reliable use in everyday life.

This text is machine translated.

Scope of delivery

  • GENIUS2D battery charger & battery holder
  • Mounting bracket with mounting belt
  • (2) 8 × 1" self-tapping screws
  • User manual
  • Safety & warranty information

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)