
Highlights & Details
NOCO GB40 boost 12V 1000A jump start
- 1000A peak
- Petrol up to 6.0L / diesel up to 3.0L
- 24 Wh lithium-ion
- IP65 housing
Technical specifications
- Operating temperature: -20°C to +50 °C
- Dim
(L x W x H) 196 x 80 x 43 mm
- Product type
Jump starter
- Rechargeable via
5 V
USB
- Type
Ultra safe Lithium (Jump Starter)
- Features
Work light
- Weight
1.11 kg
- Cable length
0 mm
- Width
80 mm
- Height
43 mm
- Length
196 mm
- Peak current (12 V)
1000 A
- Jump start current (12 V)
1000 A
- Built-in battery
Li-ion
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3743251 NOCO Jump starter GB40 Boost 12V 1000A GB40 Jump start current (12 V)=1000 A Work light
User & Safety Instructions
User & Safety Instructions 3743251 NOCO Jump starter GB40 Boost 12V 1000A GB40 Jump start current (12 V)=1000 A Work light
Description
This text is machine translated.
Features
- Peak current 1000 A
- Engines: Petrol up to 6.0 L; diesel up to 3.0 L.
- Internal battery 24 Wh Li-Ion
- IP IP65
Scope of delivery
- GB40 lithium jump starter
- Heavy-duty precision battery clamps
- USB‑C to USB‑C cable
- Microfiber storage bag
- Safety & warranty information
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























