
Highlights & Details
Voltcraft jump starter with PD power bank, 1200 A
- 3 in 1 Jump Starter with Power Bank
- Fast charging (PD30W)
- LED flashlight
- Waterproof (IP67))
Technical specifications
- IP67
- Dim
(L x W x H) 198 x 100 x 45 mm
- Product type
Quick start system
- Weight
770 g
- Capacity (mAh, Ah)
16000 mAh
- Width
100 mm
- Height
45 mm
- Length
198 mm
- Peak current (12 V)
1200 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353911 VOLTCRAFT VC-11769555 Quick start system VC-CJS10
User & Safety Instructions 2353911 VOLTCRAFT VC-11769555 Quick start system VC-CJS10
Warranty Terms
Warranty Terms 2353911 VOLTCRAFT VC-11769555 Quick start system VC-CJS10
Description
This text is machine translated.
Features
- Designed for 12 V vehicle batteries
- Automatic 12 V emergency starter
- Powerful USB power bank
- Built-in LED flashlight
Scope of delivery
- Jump starter
- 1 x Intelligent clamp
- 1 x USB-C cable
- 1 x Type-C to Type-C cable
- 1 x Canvas bag package
- Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































