
Highlights & Details
NOCO GB150 boost 12V 3000A jump start
- 3000 A peak
- Petrol up to 9.0L / Diesel up to 7.0L
- 88 Wh lithium-ion
- 500 lm LED
Technical specifications
- Operating temperature: -20°C to +50 °C
- Dim
(L x W x H) 315 x 185 x 69 mm
- Product type
Jump starter
- Rechargeable via
5 V
USB
- Type
Ultra safe Lithium (Jump Starter)
- Features
Work light
- Weight
2.9 kg
- Width
185 mm
- Height
69 mm
- Length
315 mm
- Peak current (12 V)
3000 A
- Jump start current (12 V)
3000 A
- Built-in battery
Li-ion
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3743253 NOCO Jump starter GB150 Boost 12V 3000A GB150 Jump start current (12 V)=3000 A Work light
User & Safety Instructions
User & Safety Instructions 3743253 NOCO Jump starter GB150 Boost 12V 3000A GB150 Jump start current (12 V)=3000 A Work light
Description
This text is machine translated.
Features
- Peak current 3000 A
- Engines: Petrol up to 9.0 L; diesel up to 7.0 L.
- Internal battery 88 Wh Li-Ion
- IP IP65
Scope of delivery
- GB150 Lithium Jump Starter
- XGC 12V male adapter
- XGC 12V female adapter
- XGC extension cable
- USB‑C to USB‑C cable
- Microfiber storage bag
- Safety & warranty information
Frequently Bought Together
(*All information is plus legal VAT)€ 593.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































