
Highlights & Details
NOCO GB70 boost 12V 2000A jump start
- 2000A peak
- Petrol up to 8.0L / diesel up to 6.0L
- 56 Wh lithium-ion
- 400 lm LED
Technical specifications
- Operating temperature: -20°C to +50 °C
- Dim
(L x W x H) 222 x 152 x 69 mm
- Product type
Jump starter
- Rechargeable via
5 V
USB
- Type
Ultra safe Lithium (Jump Starter)
- Features
Work light
- Weight
1.9 kg
- Width
152 mm
- Height
69 mm
- Length
222 mm
- Peak current (12 V)
2000 A
- Jump start current (12 V)
2000 A
- Built-in battery
Li-ion
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3743252 NOCO Jump starter GB70 Boost 12V 2000A GB70 Jump start current (12 V)=2000 A Work light
User & Safety Instructions
User & Safety Instructions 3743252 NOCO Jump starter GB70 Boost 12V 2000A GB70 Jump start current (12 V)=2000 A Work light
Description
This text is machine translated.
Features
- Peak current 2000 A
- Engines: Petrol up to 8.0 L; diesel up to 6.0 L.
- Internal battery 56 Wh Li-Ion
- IP IP65
Scope of delivery
- GB70 Lithium Jump Starter
- XGC 12V male adapter
- 12V female adapter
- XGC extension cable
- USB‑C to USB‑C cable
- Microfiber storage bag
- Safety & warranty information
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























