
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Highlights & Details
Network of independent Booster GYSPACK PRO
- Display the status of the internal battery
- Integrated battery tester
- Reverse polarity protection
Technical specifications
- Weight of the internal battery: 6.3 kg.
- Dim
(W x H x D) 37 x 43 x 16 cm
- Product type
Quick start system
- Rechargeable via
230 V / AC
- Batteries
1 pc(s)
- Weight
8.9 kg
- Cable length
1.1 m
- Capacity (mAh, Ah)
22 Ah
- Width
37 cm
- Height
43 cm
- Depth
16 cm
- Peak current (12 V)
1750 A
- Jump start current (12 V)
600 A
- Built-in battery
VRLA gel
- Cable diameter (details)
25 mm²
Documents & Downloads
Datasheet
Datasheet 1331072 GYS Quick start system PACK PRO 026155 Jump start current (12 V)=600 A
User & Safety Instructions
User & Safety Instructions 1331072 GYS Quick start system PACK PRO 026155 Jump start current (12 V)=600 A
Description
The GYSPACK PRO is a power independent yaw booster and starts motorcycles, cars and caravans without damaging the vehicle battery (both diesel as well as gasoline). It has a powerful and integrated LED light to the use of the device at night or in a dark environment. The powerful, built-in 22Ah battery power from the GYSPACK PER an independent 12 V power source for electrical devices such as laptops...
This text is machine translated.
This text is machine translated.
Features
- 12 V power dispenser
- On/off switch
- Charging characteristic WU
- Integrated battery tester
- Reverse polarity protection
- Starting aid for cars, caravans, motorcycles (petrol or diesel)
- Display the status of the internal battery
- Independent
- LED light allows the use in dark environment or at night.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 431.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































