
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT Powerbank Quick Start System 600A
- 12 V 7.2 Ah jump starter
- Peak current: 600 A
- Dust- and water proof casing (IP66)
- Ideal for 4.0L petrol & 2.5L diesel engines
- Maximum power bank output: 5 V/DC max. 2.1A
- LED flashlight
Technical specifications
- IP66
- Micro Input: 5V, 1.5A
- Output: 5V, 2.1A
- Start Current: 300A
- Peak Current: 600A
- Dim
(L x W x H) 140 x 85 x 27 mm
- Product type
Quick start system
- Weight
320 g
- Capacity (mAh, Ah)
7200 mAh
- Width
85 mm
- Height
27 mm
- Length
140 mm
- Technology
LiPo
- Factory colour
Black
- Operating voltage
5 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127443 VOLTCRAFT Multifunction Jump Start Quick Start System 600A IP66
Warranty Terms
Warranty Terms 2127443 VOLTCRAFT Multifunction Jump Start Quick Start System 600A IP66
Description
Voltcraft 600A jump starters feature a 7.2 Ah battery, capable of firing up 4-litre petrol and 2.5-litre diesel engines.
The product serves as both a starter and a portable power bank and comes with a LED flashlight and 2 USB ports. Perfect choice for adventuring, travelling, outdoor activities, daily use, long-distance journeys etc.
The product serves as both a starter and a portable power bank and comes with a LED flashlight and 2 USB ports. Perfect choice for adventuring, travelling, outdoor activities, daily use, long-distance journeys etc.
Features
- Portable power bank
- Built-in LED flashlight
- Short circuit, overload, under/overvoltage, overcharge and discharge protection
- Temperature, reverse charging and reverse polarity protection
Scope of delivery
- 600A Jump starter
- MOSFET Clamp
- Micro USB cable
- Carrying case
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 99.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































