
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Quick START SYSTEM 7 in1 POWER PACK 900A
- Compressor
- Voltage transformer 12 to 230V
- LED work light:
- 2 12V sockets
- 2 USB-sockets
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 31 x 22.5 x 27.5 cm
- Product type
Quick start system
- Rechargeable via
230 V / AC
12 V
- Max. operating pressure
18 bar
- Features
2 x 12 V output
SOC indicator
Metal clamps
Compressor
SOS beacon
2 x USB slot
Work light
- Weight
8.8 kg
- Capacity (mAh, Ah)
17 Ah
- Width
22.5 cm
- Height
27.5 cm
- Length
31 cm
- Peak current (12 V)
900 A
- Jump start current (12 V)
400 A
- Built-in battery
Lead
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2205140 HP Autozubehör Quick start system 7 in1 Power Pack 900A 20717 Jump start current (12 V)=400 A 2 x 12 V output, SOC indic
Description
Features
- Compressor
- 2 additional adapters for leisure items
- Voltage transformer 12 to 230V 150W
- 5 LED work light
- Protective circuit and automatic fuse
- On/off switch, 2 12V sockets
- 230V socket
- 2 USB-sockets
- Compass
- Battery indicator
- Holder for jump start cable / terminals
- Charging with the enclosed 230 V power supply or via 12V cigarette lighter socket.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 450.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























