
Highlights & Details
2000A Car jump starter with PD65W
- Peak current of 2000 A
- Ideal for petrol engines up to 10 L or for diesel engines with up to 8 L cubic capacity
- Power bank function with PD 65 W
- Large LCD display
- Integrated LED flashlight with SOS and flashlight function
- 1x USB-C® input/output and 2x USB-A output
Technical specifications
- 3 LED flashlight modes: Constant, flashing and SOS
- LED: Colour temperature 6000-6500k, brightness 280 lm, output power 8W
- USB-C® Input/Output: (PD 45 W) 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/3.25A
- USB Output 1/2: 5V/3A, 9V/2A, 12V/1.5A
- DC Output: 15V/10A
- Material: ABS & PC
- Charging time via USB-C®: 10 hours with normal USB charger, 2 hours with PD65W adapter.
- Dim
(L x W x H) 24.3 x 11.3 x 6.6 cm
- Product type
Quick start system
- Rechargeable via
USB-C®
- Batteries
4 pc(s)
- Features
Circuit protection
- Weight
1.5 kg
- Capacity (mAh, Ah)
20000 mAh
- Width
11.3 cm
- Height
6.6 cm
- Length
24.3 cm
- Peak current (12 V)
2000 A
- Jump start current (12 V)
1000 A
- Built-in battery
Lithium
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205201 VOLTCRAFT Quick start system VC-200074 VC-16026005 Jump start current (12 V)=1000 A Circuit protection
User & Safety Instructions 3205201 VOLTCRAFT Quick start system VC-200074 VC-16026005 Jump start current (12 V)=1000 A Circuit protection
Warranty Terms
Warranty Terms 3205201 VOLTCRAFT Quick start system VC-200074 VC-16026005 Jump start current (12 V)=1000 A Circuit protection
Description
Ready to use any time
The car battery may not operate only at freezing temperatures. In this case, the Voltcraft Quick Start System 2000A jumps in with its 2000 A Power to start the engine. And don't just at home: The jump start can be pre-charged via the supplied USB A and USB-C® cable and can thus be used independent of the power supply even when on the move.
Useful additional functions
The Voltcraft Quick Start System 2000A offers practical extras: It can also be used as a power bank for Smartphones, tablets and so on. Especially in low light conditions, the built-in LED torch and SOS flash light function can be very helpful.
For safe travel
Voltcraft Quick Start System 2000A quick-start system is safe and reliable in use with over-temperature, over-voltage, over-current, over-charging and under-temperature protection. In addition, intelligent pole terminals prevent incorrect wiring. Also included in the delivery is a convenient storage case, which protects the jump start against dust and dirt.
This text is machine translated.
Features
- Over temperature protection
- Overvoltage protection
- Overcurrent protection
- Over discharge protection
- Low temperature protection
Scope of delivery
- Main unit
- Intelligent clamp
- USB-A to USB-C® cable
- USB-C® to USB-C® cable
- DC cigarette outlet cable
- Canvas bag
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 145.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































