
Highlights & Details
Einhell Jump Start - power bank CE-JS 18/1
- Battery indicator
- LED work light
- 12 V/200 A starting aid
- Jump start cable with fully insulated terminal clamps
- Overload protection
- Power supply for charging of consumers
- Speed charging connection
Technical specifications
- USB CONSUMER CONNECTION 5 V; 3 A.
- USB CONSUMER CONNECTION 5 V; 2 A.
- Consumer connection 12 V; 10 A.
- Consumer connection 19 V; 3.5 A.
- LiPo rechargeable battery (Wh) 66.6
- Charging time 6h
- Dim
(L x W x H) 243 x 92 x 30 mm
- Product type
Quick start system
- Rechargeable via
100 - 240 V
- Type
CE-JS 18
- Batteries
1 pc(s)
- Features
2 x USB slot
SOC indicator
- Weight
1340 g
- Cable length
0.90 m
- Capacity (mAh, Ah)
6000 mAh
- Width
92 mm
- Height
30 mm
- Length
243 mm
- Peak current (12 V)
600 A
- Jump start current (12 V)
300 A
- Built-in battery
LiPo
- Factory colour
Black
- Wireless charging
No
- Cable diameter (details)
8,37 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1856322 Einhell Quick start system CE-JS 18 1091531 Jump start current (12 V)=300 A 2 x USB slot, SOC indicator
User & Safety Instructions
User & Safety Instructions 1856322 Einhell Quick start system CE-JS 18 1091531 Jump start current (12 V)=300 A 2 x USB slot, SOC indicator
User & Safety Instructions 1856322 Einhell Quick start system CE-JS 18 1091531 Jump start current (12 V)=300 A 2 x USB slot, SOC indicator
User & Safety Instructions 1856322 Einhell Quick start system CE-JS 18 1091531 Jump start current (12 V)=300 A 2 x USB slot, SOC indicator
Information
Test Summary Report 1856322 Einhell Quick start system CE-JS 18 1091531 Jump start current (12 V)=300 A 2 x USB slot, SOC indicator
Warranty Terms
Warranty Terms 1856322 Einhell Quick start system CE-JS 18 1091531 Jump start current (12 V)=300 A 2 x USB slot, SOC indicator
Description
This text is machine translated.
Features
- Powerful LiPo battery with 6000 mAh capacity
- Charge status indicator
- LED work light (continuous light, strobe light & SOS signal)
- 12V/300A jump-start device for empty/discharged vehicle batteries
- Starting aid for petrol engines up to 8000 ccm and diesel up to 5000 ccm
- Jump start cable with fully insulated terminal clamps and overload protection
- Mobile power supply for charging mobile phone, laptop, camera
- USB 5V / 2A - consumer connection and speed charging connection
Scope of delivery
- 1x Jump Start - power bank CE-JS 18/11x USB adapter cable1x adapter cable with 9 different laptop adapters1x 230 V charging power supply1x protective and storage pouch1x jump start cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































