
Highlights & Details
Jump start device 12V-1500
- 4-cell technology
- Increase start attempts
- Powerbank
- LED torch
- Quick charging input
Technical specifications
- Dim
(L x W x H) 208 x 89.5 x 28.5 mm
- Product type
Quick start system
- Rechargeable via
5 V via USB
230 V (via PSU), included
- Features
Work light
Circuit protection
SOC indicator
SOS beacon
2 x USB slot
Polarity and circuit protection
Reverse polarity protection
1 x 12 V output
- Weight
200 g
- Cable length
35 cm
- Capacity (mAh, Ah)
17 Ah
- Width
89.5 mm
- Height
28.5 mm
- Length
208 mm
- Peak current (12 V)
1500 A
- Jump start current (12 V)
500 A
- Built-in battery
LiPo
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2139592 Dino KRAFTPAKET Quick start system 12V 1500A 62.9Wh 136150 Jump start current (12 V)=500 A Work light, Circuit protectio
Description
With the powerful Power of four battery cells connected in series (4 x 4.250mAh) this starting assistance achieves a starting current of 500A and a peak current of 1,500A. A further advantage is the increase of the start attempts. Instead of 20 start attempts, a maximum of 40 start attempts are possible with this technology (depending on the power bank's charging status and the car battery to be started).
The latest generation of jump-start power banks from Dino KRAFTPAKET is more powerful than ever before.
Suitable for all diesel & petrol engines up to a maximum capacity of 11 liters (12 volts).
Deep discharged vehicle batteries can be started without any problem by operating the boost-function and protected by an intelligent switching.
The POWER PACK offers safety technology with intelligent charge management, low voltage warning, reverse polarity protection, discharge and overcharge protection. The intelligent jump-start cable protects against incorrect connection.
Including two USB-outputs, 2.4 and 1 A, for charging the USB-devices like Smartphones, tablets, mobile gaming consoles, navigation devices or cameras. An integrated LED-display shows the charging status.
The quick-charge input, USB-C® 5V-2A, allows the power bank to charge more quickly. It is also possible to charge the start device when there is no mains socket nearby. Thanks to 5V-2A input, charging via USB outputs, for example, in vehicles, charging cables or power banks is possible. The charging time of the four integrated battery cells (4 x 4.250mAh) takes about six to seven hours.
The integrated LED lamp with three functions (SOS, flash and continuous light) functions as warning light and facilitates the safe jump start even in darkness.
Specification
This text is machine translated.
Features
- 12V jump-start cable output
- USB output 2.4 and 1 A.
- USB INPUT USB-C® 5V-2A
- LED charging status indicator - LED torch
- Electronic protection
Scope of delivery
- With 6 bits. Jump start cable
- Power plug with USB output
- Charging cable (USB to USB-C®)
- 3-in-1 charging cable with USB Type-C, Micro-USB and Lightning plug
- Bag
Frequently Bought Together
(*All information is plus legal VAT)€ 143.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































