
Highlights & Details
Quick-start system power package 18 Ah
- 18000 mAh
- 600 A peak current
- 12 V/10 A and 19 V/3.5 A outputs
- To start engines up to 8 L
- Reverse polarity protection & Electronics protection
- LED light (SOS/strobe/continuous light)
Technical specifications
- A maximum of 20 jump-start attempts at full charge
- Dim
(L x W x H) 230 x 87 x 27 mm
- Product type
Quick start system
- Rechargeable via
230 V (via PSU), included
- Batteries
18 Ah
- Features
2 x 12 V output
2 x USB slot
Polarity and circuit protection
SOS beacon
SOC indicator
Circuit protection
Work light
Metal clamps
- Weight
600 g
- Capacity (mAh, Ah)
18 Ah
- Width
87 mm
- Height
27 mm
- Length
230 mm
- Peak current (12 V)
600 A
- Jump start current (12 V)
300 A
- Built-in battery
LiPo
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1380676 Dino KRAFTPAKET Quick start system 136102 Jump start current (12 V)=300 A 2 x 12 V output, 2 x USB slot, Polarity and ci
Conformity certificate
Conformity certificate 1380676 Dino KRAFTPAKET Quick start system 136102 Jump start current (12 V)=300 A 2 x 12 V output, 2 x USB slot, Polarity and ci
Security datasheet
Security datasheet 1380676 Dino KRAFTPAKET Quick start system 136102 Jump start current (12 V)=300 A 2 x 12 V output, 2 x USB slot, Polarity and ci
Description
This text is machine translated.
Features
- Starter cable with protection against incorrect polarity
- Electronic protection
- LED charging status indicator
- LED lamp with 3 modes (continuous light / SOS / stroboscope light)
- USB outputs (1 1 and 2 A each)
- 12 V output (10 a)
- 19 V output (3.5 a)
- Jump-start cable output
- Hollow plug adapter set
- Notebook/laptop cable
- 3in1 USB charging cable for mobile phones & tablets
Scope of delivery
- Incl. power plug
- Cigarette lighter cable
- Intelligent jump start cable for with reverse polarity protection
- 3-in-1 charging cable (micro USB, iphone 4, iphone 5, tablet plug)
- 12 V socket
- Hollow plug adapter set (8-piece)
- Adapter cable
- Bag
Frequently Bought Together
(*All information is plus legal VAT)€ 148.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































