
Highlights & Details
Lithium-START HELP BATTERY START 200
- Up to 3L petrol engines
- Power bank function with a fast charging USB port
- Intelligent terminals
- Several safety precautions
- LED flashlight
- Bag
Technical specifications
- Dim
(L x W x H) 90 x 20 x 169 mm
- Product type
Quick start system
- Rechargeable via
USB
- Batteries
1 pc(s)
- Features
1 x USB slot
- Weight
516 g
- Capacity (mAh, Ah)
6 Ah
- Width
20 mm
- Height
169 mm
- Length
90 mm
- Peak current (12 V)
300 A
- Jump start current (12 V)
150 A
- Built-in battery
Lithium
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317220 Osram Automotive Quick start system BATTERYstart 200 OBSL200 Jump start current (12 V)=150 A 1 x USB slot
Warranty Terms
Warranty Terms 2317220 Osram Automotive Quick start system BATTERYstart 200 OBSL200 Jump start current (12 V)=150 A 1 x USB slot
Description
The new OSRAM range of compact lithium starting aids, where safety comes first. Available in a variety of battery sizes with the power to start up up to 8 liter petrol and up to 4 liter diesel engines.
The OSRAM BATTERYstart200 is a powerful 6000mAH lithium cobalt jump-start device for 12V vehicles up to 3 liter petrol engines. It can also supply power to other electronic devices as power bank via USB cable.
The BATTERYstart200 offers an easy way to give your car jump start. Intelligent safety terminals with reverse polarity, short-circuit and overvoltage protection ensure the safety of the user, the vehicle and the jump start device.
The BATTERYstart200 is compact enough to fit into the glove box and weighs only 300g, making it easier to transport and use than older jump-start devices."
This text is machine translated.
Features
- A compact lithium starting aid - easy to transport, To use and store
- 6000mAh-battery - for small to medium-sized cars and delivery vans with up to 3L petrol engines
- Power bank function with a fast charging USB-socket - Charge a device while traveling
- 2 hours charging time - fully charged and quickly ready to use
- Compact design
- Power bank function with Fast charging USB socket
- Fast 2-hour charging time - Micro USB charging cable included
- Suitable for small to medium-sized cars and vans with up to 3L motors
- Intelligent terminals securely regulate the power supply between the jump start device and the vehicle
- Reverse polarity, Short-circuit and overvoltage protection
- including integrated LED torch
- including storage bag
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































