NOCO XGC4 Genius Boost 56W XGC mains adapter for fast charging
Compatible with GB70, GB150, GB250+, GB251+, GB500+
AC input: 100–240V, 50–60Hz
Cable length 60 in (152.4 cm)
16 AWG cable strength
XGC rapid charging system for NOCO BOOST devices
Technical specifications
Product type
Mains charger
Type
Mains adapter for quick charging
Weight
0.37 kg
Cable length
152 cm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3814976 NOCO Mains charger XGC4 XGC4
Description
NOCO XGC4 Genius Boost 56W XGC Power adapter for NOCO BOOST devices – universal power adapter for quick charging of compatible NOCO jump starters. Supports 100–240 V input voltage and provides a reliable XGC connection for efficient charging of the GB series. Compact, robust and Ideal suitable for mobile as well as stationary use.
This text is machine translated.
Scope of delivery
NOCO XGC4 56W XGC Power adapter
Hints
Compatible with GB70, GB150, GB250+, GB251+, GB500+
Description
NOCO XGC4 Genius Boost 56W XGC Power adapter for NOCO BOOST devices – universal power adapter for quick charging of compatible NOCO jump starters. Supports 100–240 V input voltage and provides a reliable XGC connection for efficient charging of the GB series. Compact, robust and Ideal suitable for mobile as well as stationary use.
This text is machine translated.
Scope of delivery
NOCO XGC4 56W XGC Power adapter
Hints
Compatible with GB70, GB150, GB250+, GB251+, GB500+
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.