
1/8

Mobile phone
105 4G (2. Edition
LTE/4G
UMTS/3G
GSM/2G
Charcoal
4.49 cm
1.77 inch
IP54
Spare battery
No
48 MB RAM + 128 MB MEMORY
microSD card (up to 32 GB)
Yes
5.0
No
(W x H x D) 50 x 121.5 x 14.4 mm
93 g
1450 mAh
None
2.5 W
5 W
Li-ion
160 x 120 Pixel
QQVGA
4.5 cm
No
No
No
50 mm
121.5 mm
14.4 mm
Nano SIM
Dual SIM
Bluetooth
USB C® (USB 2.0)
Headphone jack (3.5 mm)
w/o USB Power Delivery
yes
User & Safety Instructions 3384985 Nokia 105 4G (2. Edition) Mobile phone Charcoal
The necessary accessories are required to use the article as described.