• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2118141003 Rica Solar outdoor wall light LED (monochrome) 5 W Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nordlux LED solar lamp Rica

  • Power= 5 W
  • Total luminous flux= 480 lm
  • Colour temperature= 3000 K

Technical specifications

  • Wall mounting
Product type

Solar outdoor wall light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

3000 K

480 lm

Total luminous flux

480 lm

Light features

Incl. motion detector

Factory colour

Black

Material

PVC

IP44

Protection class

IP44

Weight

0.435

Dim

(Ø x H) 150 mm x 120 mm

n.rel.

Height

120 mm

Depth

182 mm

(Ø)

150 mm

Rechargeable

Yes

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444963 Nordlux 2118141003 Rica Solar outdoor wall light LED (monochrome) 5 W Black

Description

The Rica series is a range of wireless solar powered garden lights with a modern and minimalist design. The light is charged by sunlight during the day and switches on automatically via a motion sensor. The downward facing light is perfect for lighting your main entrance, driveway or other areas with more activity. Easy to install, no cables required.

This text is machine translated.

Scope of delivery

  • Rica
  • Battery
  • Instructions

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)