
1/7
LED recessed light
230 V
1
LED
LED (monochrome)
8.5 W
12 W
500 lm
2700 K
Warm white
Cylindrical
110°
Dimmable via light switch
IP20
II
Black
Metal
PVC
408 g
n.rel.
(Ø) 100 mm
Yes
Yes
2700 K
100 mm
yes
Datasheet 2585917 Nordlux 47550103 Fallon Long LED recessed light LED (monochrome) LED 12 W Black
User & Safety Instructions 2585917 Nordlux 47550103 Fallon Long LED recessed light LED (monochrome) LED 12 W Black
The necessary accessories are required to use the article as described.