• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 47570103 Freemont LED recessed light LED (monochrome) Built-in LED 5.5 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Recessed LED light free Mont

  • Power= 5.5 W Total luminous flux= 345 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5.5 W

5.5 W

345 lm

Total luminous flux

345 lm

2700 K

Colour

Warm white

Type

Circular

Protection screen

Clear

Light features

Swivelling

Recess diameter

7.2 cm

Recess depth

6.8 cm

Outside Ø

8.5 cm

IP23

Protection class

II

Factory colour

Black

Material

Plastic

Metal

n.rel.

Colour temperature range

2700 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842539 Nordlux 47570103 Freemont LED recessed light LED (monochrome) Built-in LED 5.5 W Black

Description

Scope of delivery

  • LED - mounted light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)