• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Ellen 2112305032 Desk lamp E14 Steel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

E14

Base (reading light)

E14

Protection class

II

Factory colour

Steel

Material

Metal

Glass

Weight

1420 g

Dim

(Ø x H) 200 mm x 415 mm

Feed length

150 cm

Wireless charging

No

n.rel.

Light bulb included

No

Width

200 mm

Height

415 mm

Length

200 mm

Depth

0 mm

(Ø)

200 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444932 Nordlux Ellen 2112305032 Desk lamp E14 Steel

Description

Ellen embodies minimalist and timeless Scandinavian design and blends beautifully with most of the interior styles. The exclusive, matt opal glass screen forms an elegant contrast to the light lamp stand and provides for optical volume and a broad light field. Ellen is the perfect table lamp to immerse your home in a soft, pleasant light.

This text is machine translated.

Scope of delivery

  • Ellen
  • User manual.

Hints

Please order lamp separately.

More interesting products

(*All information is plus legal VAT)