• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Grant 46635003 Desk lamp E14 Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 89.95
-20 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

E14

Base (reading light)

E14

Protection class

II

Factory colour

Black

Material

Metal

Glass

Weight

1060 g

Feed length

180 cm

Wireless charging

No

n.rel.

Type

Sphere

Light bulb included

No

Height

410 mm

Length

0 mm

Depth

0 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585914 Nordlux Grant 46635003 Desk lamp E14 Black

User & Safety Instructions

User & Safety Instructions 2585914 Nordlux Grant 46635003 Desk lamp E14 Black

Description

Simplicity and elegance form a perfect balance at Grant. The particularly beautiful, luminous glass dome is enclosed by the stand, which was designed for a complete and decorative unit. At the same time, the use of black metal and opal glass is consistent with current design trends.

This text is machine translated.

Scope of delivery

  • Office desk lamp Grant
  • User manual.

More interesting products

(*All information is plus legal VAT)