• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Marina 62329933 Bathroom wall light 40 W

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marina [Bathroom] light bulb chrome

  • Power= 40 W

Technical specifications

Product type

Bathroom wall light

Operating voltage

230

G9

40 W

Protection class

II

IP44

Material

Metal

Weight

0.42 kg

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729342 Nordlux Marina 62329933 Bathroom wall light 40 W

Description

The rustic and maritime Marina was designed by Kaare Bækgaard. Elements from maritime environments served as a source of inspiration for which the natural forces require that the lighting be well protected. The sand-blasted lamp of this lamp is framed by rustic metal elements that contribute to the overall industrial design.

This text is machine translated.

Hints

Light source: Not included

What kind of Bathroom Lights are you looking for?

More interesting products

(*All information is plus legal VAT)