• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Planura 47276001 LED panel 18 W Warm white White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED panel Oja

  • Warm white LEDs
  • Step dimming
  • This text is machine translated.

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

18 W

18 W

2700 K

Colour

Warm white

1600 lm

Total luminous flux

1600 lm

Protection screen

Satinised

Light features

Dimmable

Protection class

II

IP20

Factory colour

White

Material

PVC

Height

2.3 cm

(Ø)

29.4 cm

n.rel.

Yes

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842617 Nordlux Planura 47276001 LED panel 18 W Warm white White

Description

Scope of delivery

  • LED panel
  • User manual.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)