• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma 3627000100 Worm drive hose clamps 3627000100 Bundle Ø range 90 up to 110 mm Slotted hex head 1 pc(s)

Image similar
Product type
Worm drive hose clamps
Bundle diameter (min.)
90 mm
Bundle Ø (max.)
110 mm
Material
Steel
Features
Slotted hex head
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Worm drive hose clamps

  • Worm drive hose clamps
  • Bundle Ø range 90 up to 110 mm

Our service for you

Technical specifications

Product type

Worm drive hose clamps

Features

Slotted hex head

Bundle Ø range

90 up to 110 mm

Bundle diameter (min.)

90 mm

Bundle Ø (max.)

110 mm

Material

Steel

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

3627000100

Width

14.3 mm

RoHS-compliant

Yes

Type

3627000100

Material (details)

Chrome steel

Clamping range diameter mm

90 - 110 mm

Documents & Downloads

Datasheet

Datasheet 1421039 Norma 3627000100 Worm drive hose clamps 3627000100 Bundle Ø range 90 up to 110 mm Slotted hex head 1 pc(s)

More interesting products

(*All information is plus legal VAT)