• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma 3627000120 Worm drive hose clamps 3627000120 Bundle Ø range 110 up to 130 mm Slotted hex head 1 pc(s)

Image similar
Product type
Worm drive hose clamps
Bundle diameter (min.)
110 mm
Bundle Ø (max.)
130 mm
Material
Steel
Features
Slotted hex head
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Worm drive hose clamps

  • Worm drive hose clamps
  • Bundle Ø range 110 up to 130 mm

Our service for you

Technical specifications

Product type

Worm drive hose clamps

Features

Slotted hex head

Bundle Ø range

110 up to 130 mm

Bundle diameter (min.)

110 mm

Bundle Ø (max.)

130 mm

Material

Steel

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

3627000120

Width

14.3 mm

RoHS-compliant

Yes

Type

3627000120

Material (details)

Chrome steel

Clamping range diameter mm

110 - 130 mm

Documents & Downloads

Datasheet

Datasheet 1421041 Norma 3627000120 Worm drive hose clamps 3627000120 Bundle Ø range 110 up to 130 mm Slotted hex head 1 pc(s)

More interesting products

(*All information is plus legal VAT)