Smartphone
4a
5G
White
8 x
Android™ 16
17.2 cm
6.78 inch
1224 x 2720 Pixel
50 MP
32 MP
12 GB
256 GB
eSIM
Nano SIM
Dual SIM
Yes
5.4
5080 mAh
5G
WiFi
Yes
120 Hz refresh rate
Corning® Gorilla® Glass 7i
AMOLED
NFC
Yes
Yes
IP64
77.5 mm
163.9 mm
8.5 mm
205 g
B (A - G)
7.5 W
50 W
0 cm
AMOLED
MP3
AAC
AAC+
WMA
120 Hz
German, QWERTZ
with USB Power Delivery
yes
2.7 GHz
800 cd/m²
7s Gen 4
yes
10 Bit
yes
yes
yes
yes
yes
yes
50 MP
1.88
2.88
2.2
yes
yes
yes
yes
2.2
yes
89°
120°
4500 cd/m²
1600 cd/m²
yes
2500 Hz
yes
3087 min
1400
yes
2
3.5 x
yes
yes
yes
yes
yes
User & Safety Instructions 3820520 Nothing 4a 256 GB White EEC B (A - G) 17.2 cm (6.78 inch) Smartphone
The necessary accessories are required to use the article as described.