• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office B17 020-1535 Stapler Light grey, Black Stapling capacity: 40 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

NOVUS STAPLER B17

  • Dimensions: 6.8 x 7 x 42.1cm (W x H x D)
  • Staple type: 24/6, 24/8, 26/6, 26/8
  • Staple type: fixed/removable
  • Magazine capacity: 40 bl. (80 g/m²)
  • Charging capacity: 150 x 24/6, 24/8, 200 x 26/6, 26/8

Technical specifications

Product type

Stapler

Product type description

B 17

Factory colour

Light grey

Black

Material

Plastic

Metal

Dim

(W x H x D) 68 x 70 x 421 mm

Weight

800 g

Stapling capacity

40 sheets (80 g/m²)

Staple type

24/6, 24/8, 26/6, 26/8

Staple type

Permanent

Detachable

Magazine size

150 x 24/6, 24/8, 200 x 26/6, 26/8

Throat depth (max.)

300 mm

Feeding type

Pusher mechanism

Width

68 mm

Height

70 mm

Depth

421 mm

Promotional item type

Heftgerät B 17

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554470 Novus Office B17 020-1535 Stapler Light grey, Black Stapling capacity: 40 sheets (80 g/m²)

Description

The professional document file with an insertion depth up to DIN A2. Ideal for use in creating brochures up to a size of DIN A2. With robust and stand firm, silver anodized aluminum-foot and kunststoffummanteltem metal upper part.

This text is machine translated.

Features

  • Stapler

More interesting products

(*All information is plus legal VAT)