• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office B4FC 020-1468 Flat-stack stapler Blue Stapling capacity: 50 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Flat-stack stapler

Product type description

B 4FC

Factory colour

Blue

Material

Plastic

Metal

Dim

(W x H x D) 38 x 73 x 148 mm

Weight

245 g

Stapling capacity

50 sheets (80 g/m²)

Staple type

24/6, 24/8, 26/6, 26/8

Staple type

Permanent

Detachable

Nailing

Magazine size

100 x 24/6, 24/8, 150 x 26/6, 26/8

Throat depth (max.)

60 mm

Feeding type

Pusher mechanism

non-slip

Yes

Width

38 mm

Height

73 mm

Depth

148 mm

Delivery includes

inkl. 200 Heftklammern 24;6 DIN SUPER

Promotional item type

Flachheftgerät B 4FC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338005 Novus Office B4FC 020-1468 Flat-stack stapler Blue Stapling capacity: 50 sheets (80 g/m²)

Description

The table stapler with flat-clinch technology for super-easy stapling. Spring loading mechanism for 100 Staples 24/6 and 24/8. Staple capacity 50 sheets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)