• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office B8FC 020-1673 Flat-stack stapler Black Stapling capacity: 50 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Flat-stack stapler

Product type description

B 8FC

Factory colour

Black

Material

Plastic

Metal

Dim

(L x W x H) 200 cm x 47 mm x 158 mm

Weight

680 g

Stapling capacity

50 sheets (80 g/m²)

Staple type

24/8, 26/8

Staple type

Permanent

Detachable

Magazine size

150 x 24/8

Throat depth (max.)

65 mm

Feeding type

Pusher mechanism

Width

47 mm

Height

158 mm

Depth

200 mm

Delivery includes

inkl. 1.000 Heftklammern 24;8 SUPER

Length

200 cm

Promotional item type

Flachheftgerät B 8FC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 526059 Novus Office B8FC 020-1673 Flat-stack stapler Black Stapling capacity: 50 sheets (80 g/m²)

Description

The latest innovation from novus is the stapler B 8 FC power on demand. In addition to the well-known clinch staple impresses by important application advantages, the stapling even with large quantities of paper easily. Power-on-demand technology. Up to 50 sheets of standard paper can now with over 70% power savings compared with traditional stapling devices can easily be stapled. Due to the Folding Lever is an enormous power, if necessary translation is achieved. For smaller quantities of paper, the B8FC power on demand just like a conventional stapler is used and is thus a space-saving can be superposed unlimited. Bypass staple: 2 - 50 sheets of standard paper, with only one bracket, the 24/8 SUPER, stapled. This is, in particular for users often different sheet numbers staple, beneficial. The replacement of the clips is no longer required, since the clip ends on the back of the lie next to each other. So that combines the innovative B8FC power on demand the advantages of a table and Block stapler and becomes a unique table file folders, it just didn't do so.

This text is machine translated.

Features

  • Miscellaneous: insertion depth 6.5 cm

More interesting products

(*All information is plus legal VAT)