• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUKI 220648 Door sensor Door sensor Surface-mount

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Nuki Door Sensor

  • Easy mounting on the inside of the doorBuilt-in tamper detection for maximum securityBattery-powered

Technical specifications

  • Dim. 40 x 21 x 16 mm, 19 x 19 x 7 mm
Product type

Door sensor

Mounting type

Surface-mount

Manufacturer-specific

Weight

0

Function

Door alarm

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568482 NUKI 220648 Door sensor Door sensor Surface-mount

Description

Always be sure your door is closed and lockedThe Nuki Door Sensor is mounted on the inside of your door with just a few simple steps without drilling and screwing. When combined with the Nuki Smart Lock 3.0 (Pro) and the free Nuki APP, you can be sure that your door is closed and locked securely even in the distance. You will be notified if your door is open for longer than usual or if the door sensor detects a movement of the door. Built-in tamper detection gives the Nuki Door Sensor maximum security for your home.

This text is machine translated.

Features

  • You always know if your door is securely closed and lockedReceive a notification when your door is open for longer than usual or an attempt is made to close the door when it is openAutomatically lock your door as soon as you leave your homeCompatible with: Nuki Smart Lock 3.0 / Pro, Nuki Power Pack, Nuki Opener, Nuki Bridge 2.0, Nuki fob, Nuki Keypad.

Scope of delivery

  • 1 x Nuki Door Sensor
  • 1 x Nuki Door Sensor Magnet
  • 2 x mounting materials
  • User manual.
  • 1 x ER14250 battery.

System requirements

  • IOS or Android Smartphone, Nuki Smart Lock 3.0 (Pro)

More interesting products

(*All information is plus legal VAT)