• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN DPCP081609GE Terminal box 160 x 160 x 80 x 86 Plastic 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal box
Material
Plastic
IP rating
IP67
Width
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal box

Features

waterproof

Material

Plastic

IP67

Length

160 mm

Width

160 mm

Height

80 mm

Dimensions

160 x 80 x 86 mm

Content

1 pc(s)

Type

DPCP081609GE

Dim

(L x W x H) 160 x 160 x 80 mm

Manufacturer part #

DPCP081609GE

Depth

86 mm

Surface mounted (plaster)

II

160

80 mm

86 mm

7.04

FALSE

0

Cover

0

Plastic

IK07

IP67

FALSE

Closed

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309728 nVent HOFFMAN DPCP081609GE Terminal box 160 x 160 x 80 x 86 Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309728 nVent HOFFMAN DPCP081609GE Terminal box 160 x 160 x 80 x 86 Plastic 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.