• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EFA250-300R5 Filter (W x H x D) 252 x 252 x 97 mm 1 pc(s)

Image similar
Product type
Filter
Width
252 mm
Height
252 mm
Depth
97 mm
Type
EFA250-300R5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filter

Type

EFA250-300R5

Width

252 mm

Height

252 mm

Depth

97 mm

Dim

(W x H x D) 252 x 252 x 97 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3310992 nVent HOFFMAN EFA250-300R5 Filter (W x H x D) 252 x 252 x 97 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310992 nVent HOFFMAN EFA250-300R5 Filter (W x H x D) 252 x 252 x 97 mm 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?